- RS Stock No.:
- 183-1495
- Mfr. Part No.:
- 4477
- Manufacturer:
- Kimberly Clark
Discontinued product
- RS Stock No.:
- 183-1495
- Mfr. Part No.:
- 4477
- Manufacturer:
- Kimberly Clark
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Reduce transport costs, consumption and use of storage space with our low-maintenance Folded Toilet Tissues.
KLEENEX® 27 Folded 2 ply Toilet Tissue. The tissues are designed to dissolve and breakdown in water to prevent the headache of blockages and keep toilet maintenance down. Made with KLEENEX® quality, these toilet tissues are the perfect solution for facilities where comfort and strength is key. KLEENEX® 27 Folded Toilet Tissue is manufactured responsibly at every step of the process.This product is sold as a case of 27 packs x 260 white, 2 ply sheets (7,020 total). Individual sheet size 18.6cm (L) x 12.5cm (W).Compatible with AQUARIUS Toilet Tissue Dispenser and KIMBERLY-CLARK PROFESSIONAL Toilet Tissue Dispenser
Specifications
Attribute | Value |
---|---|
Number of Ply | 2 |
Number of Sheets | 7020 |
Number of Rolls | 27 |
Range | KLEENEX Folded Paper Sheets |
Colour | White |