- RS Stock No.:
- 136-9642
- Mfr. Part No.:
- 556008
- Manufacturer:
- Tork
Discontinued product
- RS Stock No.:
- 136-9642
- Mfr. Part No.:
- 556008
- Manufacturer:
- Tork
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Tork Folded Toilet Paper Dispenser
Tork Folded toilet paper dispenser is made from plastic and wall-mounted saving valuable floor space within smaller washrooms. Ideal for low to medium traffic. This slim designed dispenser gives you sheet by sheet dispensing so is hygienic and cost effective.
FEATURES and BENEFITS:
Folded Toilet Roll Dispenser
Made from plastic
Wall-mounted
Space saving
Slim design
Low to medium washroom traffic
Easy to load and refill
Sheet by sheet dispensing
Hygienic
Economical
Efficient
Washroom Systems - SCA Hygiene Products
Specifications
Attribute | Value |
---|---|
Colour | Black |
Single Or Dual | Single |
Material | Plastic |
Height | 271mm |
Depth | 128mm |
Width | 159mm |