- RS Stock No.:
- 881-0880
- Mfr. Part No.:
- CA201-73
- Manufacturer:
- Carling Technologies
Discontinued product
- RS Stock No.:
- 881-0880
- Mfr. Part No.:
- CA201-73
- Manufacturer:
- Carling Technologies
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Carling Technologies® C Series Toggle Switches
From Carling Technologies® the C Series single pole toggle switches are AC rated general purpose toggle switches which fit the industry standard cut-out mounting hole. These switches are offered in single or double throw maintained.
Typical Applications: Environmental controls, marine, food service & vacuum cleaners
Single pole
Eco-Friendly
Single pole
Eco-Friendly
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST |
Switch Operation | Latching |
Contact Current Rating | 20 A |
Mounting Type | Panel Mount |
Terminal Type | Tab |
Panel Cut Out Diameter | 12.7mm |
Actuator Length | 17.44mm |
Voltage Rating | 250V ac |
Minimum Operating Temperature | 0°C |
Standards Met | CSA, UL |
Maximum Operating Temperature | +85°C |
Mechanical Life | 100000Cycles |
Operating Temperature Range | 0 → +85°C |