- RS Stock No.:
- 875-0725
- Mfr. Part No.:
- A101SYWQ04
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 875-0725
- Mfr. Part No.:
- A101SYWQ04
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | Latching |
Contact Current Rating | 5 A@ 125 V ac, 5 A@ 28 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Panel Cut Out Diameter | 6.35mm |
Actuator Length | 8.9mm |
Actuator Material | Brass Alloy |
Voltage Rating | 28 V dc, 125 V ac |
Contact Material | Copper Alloy |
Panel Cut Out Size | 6.35 (Dia.)mm |
Contact Resistance | 10mΩ |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -30 → +85°C |
Standards Met | RoHS Directive 2002/95/EC |