- RS Stock No.:
- 820-0567
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 820-0567
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
IP67 Sealed Miniature Toggle Switches - RS Series
These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-(On) |
Contact Current Rating | 5 A @ 250 V ac |
Mounting Type | PCB |
Terminal Type | Solder |
IP Rating | IP67 |
Actuator Length | 18mm |
Actuator Material | Brass |
Contact Resistance | 10mΩ |
Contact Material | Silver |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |
Standards Met | MIL-STD-202F |
Minimum Operating Temperature | -30°C |
Mechanical Life | 50000Cycles |