- RS Stock No.:
- 819-9379
- Mfr. Part No.:
- ATE 1 H
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 819-9379
- Mfr. Part No.:
- ATE 1 H
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter Switch Toggle Switches - ATE Series
PBT washable case
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
Nickel-plated brass metal parts
Insulation resistance > 500 MΩ @ 250 Vdc
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-(On) |
Contact Current Rating | 50 mA @ 48 V dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 6mm |
Actuator Material | Nickel Plated Brass |
Contact Resistance | 0.05Ω |
Contact Material | Gold Plated Phosphor Bronze |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -20 → +80°C |
Mechanical Life | 60000Operations |
Minimum Operating Temperature | -20°C |