- RS Stock No.:
- 734-7019
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 734-7019
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Water Resistant Miniature Toggle Switches - RS Series
Water-resistant RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 500MΩ and a minimum dielectric strength of 1000 Vrms at sea level.
Water-resistance: 100 make-and-break cycles minimum at a depth of 10cm
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | (On)-Off-(On) |
Contact Current Rating | 400 mA @ 20 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 10.5mm |
Actuator Material | Chromium Plated Brass |
Contact Material | Gold Plated |
Contact Resistance | 10mΩ |
Operating Temperature Range | -30 → +85°C |
Mechanical Life | 200000Cycles |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +85°C |
Standards Met | RoHS & Lead Free |