- RS Stock No.:
- 711-8372
- Mfr. Part No.:
- TST1E
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 711-8372
- Mfr. Part No.:
- TST1E
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Knitter Switch Subminiature Toggle Switches - TST Series
Subminiature PCB mount toggle switches
Gold plated contacts allow low level switching
Low contact resistance
Fully sealed, washable
Insulation resistance: 1000 MΩ min.
Dielectric strength: 1000 V, 50 Hz for 1 minute
Gold plated contacts allow low level switching
Low contact resistance
Fully sealed, washable
Insulation resistance: 1000 MΩ min.
Dielectric strength: 1000 V, 50 Hz for 1 minute
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-Off-On |
Contact Current Rating | 400 mA @ 20 V |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 6.1mm |
Actuator Material | Chromium Plated Brass |
Contact Material | Gold Plated Nickel Copper Alloy |
Contact Resistance | 20mΩ |
Mechanical Life | 50000Operations |
Minimum Operating Temperature | -30°C |
Operating Temperature Range | -30 → +85°C |
Maximum Operating Temperature | +85°C |