- RS Stock No.:
- 702-3407
- Mfr. Part No.:
- MTW106E
- Manufacturer:
- KNITTER-SWITCH
Discontinued product
- RS Stock No.:
- 702-3407
- Mfr. Part No.:
- MTW106E
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mustang Toggle Switches - MTW Series
Neoprene O-rings between toggle/bushing and bushing/panel
Mounting: Bushing 15/32-32 THD locking through flat bush, key 14 mm
Insulation resistance > 1000 MΩ @ 500 Vdc
Mounting: Bushing 15/32-32 THD locking through flat bush, key 14 mm
Insulation resistance > 1000 MΩ @ 500 Vdc
Note
For sealing cap see stock no 702-3700
Specifications
Attribute | Value |
---|---|
Contact Configuration | Single Pole Double Throw (SPDT) |
Switch Operation | On-Off-On |
Contact Current Rating | 4 A @ 30 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 17mm |
Contact Resistance | 10mΩ |
Contact Material | Silver Plated Copper Alloy |
Maximum Operating Temperature | +140°C |
Operating Temperature Range | -45 → +140°C |
Minimum Operating Temperature | -45°C |
Mechanical Life | 100000Operations |