- RS Stock No.:
- 354-2989
- Mfr. Part No.:
- S-116
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 354-2989
- Mfr. Part No.:
- S-116
- Manufacturer:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toggle switch S series
(5 A Type)
Spring-loaded for lighter tactile response
Short switching time
Short switching time
Approvals
CSA 023535-0-000
Approvals
CSA
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | Latching |
Contact Current Rating | 5 A@ 125 V ac, 5 A@ 30 V dc |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 18mm |
Actuator Material | Brass |
Contact Material | Silver Plated Silver Copper Alloy |
Contact Resistance | 10mΩ |
Maximum Operating Temperature | +70°C |
Operating Temperature Range | -10 → +70°C |
Mechanical Life | 30000Operations |
Minimum Operating Temperature | -10°C |