- RS Stock No.:
- 354-2866
- Mfr. Part No.:
- G-25AP
- Manufacturer:
- NKK Switches
Discontinued product
- RS Stock No.:
- 354-2866
- Mfr. Part No.:
- G-25AP
- Manufacturer:
- NKK Switches
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Toggle Switch G Series (Washable Type)
Ultra-compact - ideal for high density mounting and handheld equipment applications
Fully-sealed moulded construction gives high ingress protection
High contact reliability uses US patented contact mechanism
Gold-plated phosphor-bronze contacts
Standard 0.1in (2.54mm) terminal pitch
Fully-sealed moulded construction gives high ingress protection
High contact reliability uses US patented contact mechanism
Gold-plated phosphor-bronze contacts
Standard 0.1in (2.54mm) terminal pitch
Specifications
Attribute | Value |
---|---|
Contact Configuration | Double Pole Double Throw (DPDT) |
Switch Operation | (On)-On |
Contact Current Rating | 100 mA @ 28 V ac/dc |
Mounting Type | PCB |
Terminal Type | Through Hole |
Actuator Length | 3.8mm |
Actuator Material | Glass Fibre Reinforced PA |
Contact Resistance | 80mΩ |
Contact Material | Gold Plated Phosphor Bronze |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85°C |
Mechanical Life | 50000Operations |