- RS Stock No.:
- 180-6972
- Mfr. Part No.:
- CF-TA-1HB4-A12
- Manufacturer:
- Copal Electronics
Discontinued product
- RS Stock No.:
- 180-6972
- Mfr. Part No.:
- CF-TA-1HB4-A12
- Manufacturer:
- Copal Electronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Through-hole reflow toggle SW
Industry`s first toggle switch compatible with through- hole reflow soldering
Compatible with pick and place machines.
Heat resistant resin for reflow and dip soldering.
Gold-plated Contacts.
Compatible with pick and place machines.
Heat resistant resin for reflow and dip soldering.
Gold-plated Contacts.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-Off-(On) |
Contact Current Rating | 50 mA |
Mounting Type | PCB |
Terminal Type | Gull Wing |
Actuator Length | 6mm |
Voltage Rating | 48V ac/dc |
Contact Resistance | 100mΩ |
Contact Material | Gold Plated |
Minimum Operating Temperature | -40°C |
Standards Met | RoHS Compliant |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |