- RS Stock No.:
- 298-941
- Mfr. Part No.:
- MS-166-K
- Manufacturer:
- Miyama
Discontinued product
- RS Stock No.:
- 298-941
- Mfr. Part No.:
- MS-166-K
- Manufacturer:
- Miyama
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPDT |
Switch Operation | On-On |
Contact Current Rating | 10 A@ 125 V ac |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Actuator Length | 13mm |
Contact Resistance | 20mΩ |