Toggle Switch Sealing Hood, Splashproof Boot

  • RS Stock No. 125-3527
  • Mfr. Part No. AT402E
  • Manufacturer NKK Switches
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

NKK Toggle Switch Sealing Hoods

NKK offer a selection of sealing hoods in a variety of colours to suit NKK Switches

Toggle Switch Accessories

Specifications
Attribute Value
Accessory Type Splashproof Boot
For Use With M Series Toggle Switches, P Series Toggle Switches, S Series Toggle Switches
11 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 11.66
units
Per unit
1 - 4
MYR11.66
5 - 19
MYR10.49
20 - 99
MYR8.76
100 +
MYR7.89
Related Products
From Knitter Switch, the ET102 is a waterproof ...
Description:
From Knitter Switch, the ET102 is a waterproof toggle switch boot complete with mounting nut. With a height of 14.2 mm, this toggle switch boot is suitable for use with the MTA series. Miniature panel mount toggle switchesCopper alloy, silver ...
Miniature VDE approved toggle switch with an insulating ...
Description:
Miniature VDE approved toggle switch with an insulating cover bonded onto the operating lever. Connections via solder lugsTerminations are epoxy resin sealed.
2 and 3 position double pole panel mount ...
Description:
2 and 3 position double pole panel mount toggle switchesBiased and non biased options Silver contactsChrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case.
15/32-32 THD bushing with locking plate (M12 x ...
Description:
15/32-32 THD bushing with locking plate (M12 x 0.75)Biased and non biased options Silver contactsChrome plated brass actuator and Diallyl Phthalate (UL 94 V-0) case"