Boot Seal Toggle Switch Boot for use with Gemini Series, MTA Series, TT Series

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): NL
Product Details

TE Connectivity MTA Series Toggle Switch & Accessories

MTA Series panel mounting toggle switches with high temperature green UL 94V-0 housings and long baton style actuators with 1/4 - 40 threaded bushings. These MTA series panel mounting toggle switches are vertical mount with wire lug terminals.

Gold flash over silver contacts
Chrome plated brass actuator and Alkyd polyester (UL 94 V-0) case

Specifications
Attribute Value
Accessory Type Boot Seal
For Use With Gemini Series, MTA Series, TT Series
Discontinued product