- RS Stock No.:
- 886-2982
- Mfr. Part No.:
- 27-9069
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-2982
- Mfr. Part No.:
- 27-9069
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
TNC Adapter
Professional range of Cinch Connectors TNC chassis mount and splice adapters. Straight jack to jack with 50 Ω impedance. Available in with either Brass or Zinc material.
Body material: Brass or Zinc
Body plating: Nickel
Body plating: Nickel
Cinch TNC Connectors
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | TNC Connector |
Gender | Female |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Operating Frequency | 0 to 11GHz |
Body Plating | Nickel |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |