- RS Stock No.:
- 886-0737
- Mfr. Part No.:
- 111-2223-001
- Manufacturer:
- Cinch Connectors
Discontinued product
- RS Stock No.:
- 886-0737
- Mfr. Part No.:
- 111-2223-001
- Manufacturer:
- Cinch Connectors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Insulated Binding Posts
Cinch Connectivity insulated binding posts have a nylon insulating body and silver-plated brass stud with a turret termination. The solderless jack series accept wire sizes to 16-gauge and has a built in strain relief for a longer life.
Breakdown Voltage: 5700 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing
Current: 15 A
Nylon UL approved for self-extinguishing
4mm Cinch Test Plugs
Specifications
Attribute | Value |
---|---|
Gender | Male |
Coaxial Connector Type | TNC Connector |
Series | 111 |