- RS Stock No.:
- 817-2134
- Mfr. Part No.:
- 31-6505
- Manufacturer:
- Amphenol
Discontinued product
- RS Stock No.:
- 817-2134
- Mfr. Part No.:
- 31-6505
- Manufacturer:
- Amphenol
Technical data sheets
Legislation and Compliance
Product Details
Amphenol 50 Ohm TNC RF Rugged Connectors
50 Ohm TNC RF coaxial rugged IP67 connectors for use in harsh conditions. These TNC RF coaxial rugged plugs and jacks have a single piece body design allowing improved performance in harsh shock and vibration conditions. An internal gasket and external sealed ring with adhesive heatshrink prevent ingress from both ends of the these rugged TNC connectors making them fully submersible and impenetrable to fluids according to IP67 in both mated and unmated conditions. Typical applications for these IP67 rugged TNC RF coaxial plugs and jacks include transportation, military, mining and construction, industrial control and other outdoor applications where a sealed connector is needed.
For use with RF coaxial cable type LMR-200, available with different orientations, mounting styles and reverse polarity option.
For use with RF coaxial cable type LMR-200, available with different orientations, mounting styles and reverse polarity option.
Amphenol TNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp, Solder |
Body Orientation | Straight |
Cable Type | LMR-200 |
Operating Frequency | 0 → 6GHz |
Body Plating | Nickel |
Polarity | Normal |
Contact Material | Beryllium Copper, Brass |
Contact Plating | Gold |