- RS Stock No.:
- 700-9593
- Mfr. Part No.:
- RT6121A1-NT3G-1-50
- Manufacturer:
- Amphenol RF
- RS Stock No.:
- 700-9593
- Mfr. Part No.:
- RT6121A1-NT3G-1-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Reversed TNC Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol TNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Body Plating | Nickel |
Polarity | Reverse |
Contact Material | Brass |
Contact Plating | Nickel over Copper |