- RS Stock No.:
- 170-2558
- Mfr. Part No.:
- RT6121A1-NT3G-1-50
- Manufacturer:
- Amphenol RF
200 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 100)
MYR30.894
Units | Per Unit | Per Bag* |
100 - 400 | MYR30.894 | MYR3,089.40 |
500 + | MYR27.804 | MYR2,780.40 |
*price indicative |
- RS Stock No.:
- 170-2558
- Mfr. Part No.:
- RT6121A1-NT3G-1-50
- Manufacturer:
- Amphenol RF
Technical data sheets
Legislation and Compliance
Product Details
Reversed TNC Connectors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Amphenol TNC Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | TNC Connector |
Mounting Type | Cable Mount |
Impedance | 50Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Nickel over Copper |