- RS Stock No.:
- 834-7509
- Mfr. Part No.:
- 3RP1540-1BN31
- Manufacturer:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 834-7509
- Mfr. Part No.:
- 3RP1540-1BN31
- Manufacturer:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens SIRIUS 3RP15 - Off-Delay Timer Relay
OFF-Delay timing relays SIRIUS 3RP15 are used in control, starting, and protective circuits for all switching operations involving time delays. They guarantee a high level of functionality and a high repeat accuracy of timer settings.
OFF-Delay Function
LED for indicating timing relay on voltage
LED for indicating relay switched
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting
LED for indicating timing relay on voltage
LED for indicating relay switched
Time setting range selector switch
22.5mm wide housing and compact design
DIN rail mounting
Specifications
Attribute | Value |
---|---|
Supply Voltage | 200 → 240V |
Mounting Type | DIN Rail |
Time Range | 0.05 → 600s |
Number of Contacts | 2 |
Number of Timer Functions | Single |
Contact Configuration | DPDT |
Time Increment | Seconds |
Terminal Type | Screw |
Width | 22.5mm |
Power Supply | External |
Maximum Operating Temperature | +60°C |
Length | 102mm |
Depth | 91mm |
Minimum Operating Temperature | -25°C |