- RS Stock No.:
- 746-3938
- Mfr. Part No.:
- H5CX-L8-G-N
- Manufacturer:
- Omron
Discontinued product
- RS Stock No.:
- 746-3938
- Mfr. Part No.:
- H5CX-L8-G-N
- Manufacturer:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2 Colour LCD, H5CX Series
Functions - 131,132,141,143,211,453,612, plus Omron codes: A3, B1, Z
4 digit, 2 colour display
4 digit, 2 colour display
Note
Note: stock numbers
Approvals
UL, CSA
Specifications
Attribute | Value |
---|---|
Supply Voltage | 100 → 240V ac |
Time Range | 0.001 s → 9999h |
Number of Contacts | 1 |
Number of Timer Functions | Multi Function |
Time Increment | Hours, Seconds |
Maximum Voltage | 30 V dc, 250V ac |
Switch Configuration | SPDT |
Power Supply | External |
Width | 48mm |
Minimum Voltage | 5V dc |
Depth | 83.9mm |
Length | 48mm |
Series | H5CX |