- RS Stock No.:
- 331-1000
- Mfr. Part No.:
- 88867303
- Manufacturer:
- Crouzet
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 331-1000
- Mfr. Part No.:
- 88867303
- Manufacturer:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Chronos 2 - PU2R
Functions 111,131,191,211,421,441,451,521,611,612
3 wire sensor control option
Electrical life: 100000 operations at rated load
3 wire sensor control option
Electrical life: 100000 operations at rated load
Approvals
UL, CSA
Standards
IEC 1812-1, EN 50081-2, EN 50082-2.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 12 → 240V ac/dc |
Mounting Type | Plug In |
Time Range | 1 → 10 min, 1 → 10 s, 1 → 100h |
Number of Contacts | 2 |
Number of Timer Functions | Multi Function |
Contact Configuration | DPDT |
Time Increment | Hours, Minutes, Seconds |
Maximum Voltage | 240V ac/dc |
Terminal Type | 11-Pin Connector |
Switch Configuration | DPDT |
Power Supply | External |
Width | 35mm |
Minimum Voltage | 12V ac/dc |
Depth | 78mm |
Length | 45mm |
Maximum Operating Temperature | +60°C |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -20°C |