RS PRO Power ON Delay 1 Time Delay Relay, 99 h 59 min, SPDT, 1 Contacts, SPDT, 12 48 V dc

  • RS Stock No. 179-2906
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

8 pin plug-inDigital Display12-48 Vdc Supply

Specifications
Attribute Value
Supply Voltage 12 48 V dc
Time Range 99 h 59 min
Mode of Operation Power On Delay
Mounting Type Plug-In Mount
Number of Timer Functions 1
Number of Contacts 1
Power Supply External
Contact Configuration SPDT
Current Maximum 5 A
Minimum Voltage 12 V dc
Maximum Voltage 48 V dc
Switch Configuration SPDT
10 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 689.69
units
Per unit
1 +
MYR689.69