- RS Stock No.:
- 688-1543
- Mfr. Part No.:
- MC14541BDR2G
- Manufacturer:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 688-1543
- Mfr. Part No.:
- MC14541BDR2G
- Manufacturer:
- ON Semiconductor
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Multivibrators & Timers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Timer Type | Programmable |
Package Type | SOIC |
Number of Internal Timers | 1 |
Pin Count | 14 |
Maximum Input Frequency | 3MHz |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Maximum Quiescent Current | 0.02mA |
Maximum Low Level Output Current | 19.3mA |
Maximum High Level Output Current | -16.3mA |
Maximum Propagation Delay Time @ Maximum CL | 18000 ns@ 5 V |
Height | 1.5mm |
Width | 4mm |
Length | 8.75mm |
Dimensions | 8.75 x 4 x 1.5mm |