- RS Stock No.:
- 759-6618
- Mfr. Part No.:
- 12.21.0.024.0000
- Manufacturer:
- Finder
Discontinued product
- RS Stock No.:
- 759-6618
- Mfr. Part No.:
- 12.21.0.024.0000
- Manufacturer:
- Finder
Technical data sheets
Legislation and Compliance
Product Details
35mm 7 Day Time Switch - 12 Series
Internal battery for set up without supply
Impulse output function 1s → 59s
Automatic adjustment for daylight saving
Single & two channel
Power back up of 6 year after first operation
Impulse output function 1s → 59s
Automatic adjustment for daylight saving
Single & two channel
Power back up of 6 year after first operation
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac/dc |
Type | Digital |
Number of Channels | 1 |
Units Measured | Minutes |
Segment Length | 1 min |
Contact Configuration | SPDT-NO/NC |
Height | 90mm |
Depth | 63mm |
Memory Spaces | 30 |
Battery Life | 6yr |