- RS Stock No.:
- 176-2227
- Mfr. Part No.:
- 02.28.0004.1
- Manufacturer:
- Grasslin
Discontinued product
- RS Stock No.:
- 176-2227
- Mfr. Part No.:
- 02.28.0004.1
- Manufacturer:
- Grasslin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The analogue DIN rail time switches from the house of Grasslin allow switching commands in both daily and weekly programs as well as in the 1-hour program. The products are mostly equipped with motion work, thus setting the time - especially in the weekly version - is much easier. Time and switching times can be checked at a glance, resulting in versatile application possibilities, such as passage way lighting in underpasses, showcase lighting in boutiques or control of pumps in fountains.
Advertising lighting
Show window lighting
Water treatment
Pump control
Show window lighting
Water treatment
Pump control
Specifications
Attribute | Value |
---|---|
Supply Voltage | 130 V dc, 230 V ac |
Type | Analogue |
Number of Channels | 1 |
Height | 85mm |
Depth | 60mm |