- RS Stock No.:
- 892-8243
- Mfr. Part No.:
- B20J15KE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-8243
- Mfr. Part No.:
- B20J15KE
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
200 Series Wirewound Axial Leaded Resistors
Ohmite 200 series Brown Devil® is a small, exceptionally durable power resistor. It features an all-welded construction and rugged, flame resistant conformal lead free vitreous enamel coating to ensure successful performance under high temperatures. The wirewound 200 Series has a hollow-core construction, which accommodates rigid mounting with brackets or through bolts.
Features & Benefits:
Rugged lead free vitreous enamel coating
All-welded construction
Self-supporting terminal mounting option
Higher power ratings
Flame-resistant
RoHS compliant
All-welded construction
Self-supporting terminal mounting option
Higher power ratings
Flame-resistant
RoHS compliant
Ohmite Resistors
Specifications
Attribute | Value |
---|---|
Resistance | 15kΩ |
Power Rating | 20W |
Tolerance | ±5% |
Technology | All-Welded |
Series | B20 |
Temperature Coefficient | ±260ppm/°C |
Maximum Operating Temperature | +350°C |
Minimum Operating Temperature | +25°C |