- RS Stock No.:
- 892-7451
- Mfr. Part No.:
- MOX97021004FVE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-7451
- Mfr. Part No.:
- MOX97021004FVE
- Manufacturer:
- Ohmite
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Ohmite Super-MOX Series Precision Thick Film Resistors
Ohmite high-voltage Super-MOX series resistors have been developed to meet the precision temperature stability requirements of high-accuracy and high-voltage systems. Super-MOX resistors combine proprietary non inductive resistance systems and design to achieve a low temperature coefficient, low voltage coefficients, high stability and increased high operating voltages. These resistors are designed to meet the demanding requirements of high voltage power supplies, electron microscopes, X-ray systems, high resolution CRT displays and geophysical instruments.
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Power Rating | 20W |
Tolerance | ±1% |
Series | MOX970 |
Temperature Coefficient | ±50ppm/°C |
Maximum Operating Temperature | +225°C |
Minimum Operating Temperature | -55°C |