- RS Stock No.:
- 892-6553
- Mfr. Part No.:
- TEH100M2R50JE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-6553
- Mfr. Part No.:
- TEH100M2R50JE
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AT
Product Details
Ohmite TEH100 TO-247 Thick Film Power Resistors
Ohmite TEH100 series thick film power resistors are completely encapsulated and insulated TO-247 package for low ohmic value, and non-inductive design for high-frequency and pulsing applications.
100 Watt power rating at 25°C case temperature
Non-inductive performance
Low thermal resistance
RoHS compliant
TO-247 package configuration
Resistor package totally insulated from heat sink
Non-inductive performance
Low thermal resistance
RoHS compliant
TO-247 package configuration
Resistor package totally insulated from heat sink
Metal Film Radial
Specifications
Attribute | Value |
---|---|
Resistance | 2.5Ω |
Power Rating | 100W |
Tolerance | ±5% |
Technology | Thick Film |
Series | TEH100 |
Package/Case | TO-247 |
Maximum Operating Temperature | +175°C |
Temperature Coefficient | ±250ppm/°C |
Lead Pitch | 10.42mm |
Minimum Operating Temperature | +25°C |