- RS Stock No.:
- 892-0955
- Mfr. Part No.:
- TEH70M47R0JE
- Manufacturer:
- Ohmite
Discontinued product
- RS Stock No.:
- 892-0955
- Mfr. Part No.:
- TEH70M47R0JE
- Manufacturer:
- Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Ohmite TEH70 TO-247 Thick Film Power Resistors
Ohmite TEH70 series thick film power resistors are completely encapsulated and insulated TO-247 package for low ohmic value, and non-inductive design for high-frequency and pulsing applications.
70 Watt power rating at 25°C case temperature
Non-inductive performance
Low thermal resistance
RoHS compliant
TO-247 package configuration
Resistor package totally insulated from heat sink
Non-inductive performance
Low thermal resistance
RoHS compliant
TO-247 package configuration
Resistor package totally insulated from heat sink
Metal Film Radial
Specifications
Attribute | Value |
---|---|
Resistance | 47Ω |
Power Rating | 70W |
Tolerance | ±5% |
Technology | Thick Film |
Series | TEH70 |
Package/Case | TO-247 |
Maximum Operating Temperature | +150°C |
Lead Pitch | 10.82mm |
Minimum Operating Temperature | -25°C |