- RS Stock No.:
- 888-5082
- Mfr. Part No.:
- SR20-0.008-1%
- Manufacturer:
- Caddock
Discontinued product
- RS Stock No.:
- 888-5082
- Mfr. Part No.:
- SR20-0.008-1%
- Manufacturer:
- Caddock
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Caddock SR Series PCB Current Sense Resistors
SR Precision Current Sense Resistors from Caddock are ideal for many current monitoring or control applications. These low-cost resistors are available in standard resistances down to 5 mΩ.
Features & Benefits:
Sense resistors for current monitoring or control applications
Non-inductive design
Terminals constructed for Kelvin connections
Non-inductive design
Terminals constructed for Kelvin connections
Specifications
Attribute | Value |
---|---|
Resistance | 8mΩ |
Power Rating | 2W |
Tolerance | ±1% |
Technology | Film |
Series | SR |
Temperature Coefficient | 0 → +200ppm/°C |
Lead Pitch | 5.08mm |