- RS Stock No.:
- 849-9275
- Mfr. Part No.:
- RN60D4990FB14
- Manufacturer:
- Vishay
Discontinued product
- RS Stock No.:
- 849-9275
- Mfr. Part No.:
- RN60D4990FB14
- Manufacturer:
- Vishay
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- US
Product Details
CMF (Military RN and RL) Metal Film Resistors
Metal Film Resistors, Axial, Military, MIL-R-10509 Qualified, Precision, Type RN and MIL-PRF-22684 Qualified, Type RL
Features and Benefits
Various Ohms available
All models are Axial type
Features and Benefits
Low noise (-40 dB)
Controlled temperature coefficient
Flame retardant coating
All models are Axial type
Features and Benefits
Low noise (-40 dB)
Controlled temperature coefficient
Flame retardant coating
APPLICABLE MIL-SPECS MIL-R-10509 and MIL-PRF-22684: The CMF models meet or exceed the electrical, environmental and dimensional requirements of MIL-R-10509 and MIL-PRF-22684. Noise: Vishay Dale metal film resistors have exceptionally low noise level. Average for standard resistance range is 0.10 μV per V over a decade of frequency, with low and intermediate resistance values typically below 0.05 μV per V.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Specifications
Attribute | Value |
---|---|
Resistance | 499Ω |
Power Rating | 0.25W |
Tolerance | ±1% |
Technology | Metal Film |
Series | RN60 |
Temperature Coefficient | ±100ppm/°C |
Maximum Operating Temperature | +175°C |
Minimum Operating Temperature | -65°C |