- RS Stock No.:
- 477-1100
- Mfr. Part No.:
- ERG12SJ101
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 477-1100
- Mfr. Part No.:
- ERG12SJ101
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Oxidised Metal Film Resistor, 0.5 W, ERG12S Series
Power resistor 0.5 WInsulation coating prevents fire and offers solvent resistanceApproximately 50% smaller and lighter than conventional parts
Specifications
Attribute | Value |
---|---|
Resistance | 100Ω |
Power Rating | 0.5W |
Tolerance | ±5% |
Technology | Metal Oxide |
Series | ERG |
Temperature Coefficient | ±350ppm/°C |
Maximum Operating Temperature | +130°C |
Minimum Operating Temperature | -55°C |