- RS Stock No.:
- 247-7840
- Mfr. Part No.:
- RGP0207CHJ470M
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 247-7840
- Mfr. Part No.:
- RGP0207CHJ470M
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
RGP0207CH Series, Axial
Metal glazed thick film
Specifications
Attribute | Value |
---|---|
Resistance | 470MΩ |
Power Rating | 0.25W |
Tolerance | ±5% |
Technology | Metal Glaze |
Series | RGP0207CH |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±350ppm/°C |
Minimum Operating Temperature | -55°C |