- RS Stock No.:
- 136-3962
- Mfr. Part No.:
- T200M10
- Manufacturer:
- Dormer
Discontinued product
- RS Stock No.:
- 136-3962
- Mfr. Part No.:
- T200M10
- Manufacturer:
- Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Metric Coarse Straight Flute Tap (T200)
Solid carbide tapes for the production of metric coarse internal threads in hardened steels (49-55 HRC). These metric coarse straight flute taps are ideal for mass productions with cutting speeds up to 3 times higher than HSS-E taps. Featuring TiCN coating for high strength/hardness which helps to resist abrasive wear and breaking. Can be used for horizontal or vertical blind hole machining and for threading depths up to twice the diameter.
Features and Benefits
High performance and improved tool life
Threading depths up to 2 times diameter
Ideal for threading short chipping materials
For hardened steel applications
Threading depths up to 2 times diameter
Ideal for threading short chipping materials
For hardened steel applications
Engineering Taps - Straight Flute (Dormer)
Precision HSS taps to ISO529 designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production. All taps are to tolerance class 2, giving 6H fit (metric taps) or 2B fit (UNF & UNC taps)
Specifications
Attribute | Value |
---|---|
Thread Size | M10 |
Set Type | Threading Tap |
Type | Straight Flute |
Pitch | 1.5mm |
Thread Standard | Metric |
Thread Direction | Right Hand |
Overall Length | 100 mm |
Number of Pieces | 1 |
Hand/Machine Tap | Machine Tap |
Material | Carbide |
Shank Diameter | 10 mm |