Dormer 2 Piece HSS-E Tap & Drill Set

  • RS Stock No. 174-0128
  • Mfr. Part No. L002E000M10XA002
  • Manufacturer Dormer
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BR
Product Details

Dormer Drill Set

The Dormer drill set contains the A002 HSS tin-coated jobber drill and a matching tap. It is a 2pc set containing a tap and pre-hole drill in one convenient package. The brand new packaging has a twist lock closure and transparent lid with a euroslot hanger, making it ideal for retail display. This high-speed steel (HSS) provides good hot hardness when drilling a 118° split point. It also provides self-centring, low thrust and easier penetration. A tap and its corresponding pre-hole drill in one convenient package help to save time and reduce errors.

Features and Benefits

• Available in M10+8.5mm size.
• Hand taps suitable for thread depths of 1.5X D
• L002: E000/E002 HSS-E spiral point 45° taps for threading up to 2.5xD in most materials
• Machine taps suitable for thread depths of 2.5X D
• Spiral point taps for through thread. ISO shank standard

Applications

• Machines and handheld applications

Certifications

• ISO certified

Specifications
Attribute Value
Maximum Drill Size 8.5mm
Minimum Drill Size 8.5mm
Tap Type Spiral Point
Maximum Tap Size M10
Minimum Tap Size M10
Number of Pieces 2
Material HSS-E
For Use With Through Thread
Shank Standard ISO
Hand/Machine Tap Machine Tap
7 In Global stock for delivery within 4 - 6 working days
Price 1 Set
MYR 159.30
Set(s)
1 +
MYR159.30