- RS Stock No.:
- 208-6393
- Mfr. Part No.:
- 5331, 100ML
- Manufacturer:
- Loctite
6 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
131 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
Was MYR260.73
You pay
MYR247.69
Units | Per Unit |
1 - 4 | MYR247.69 |
5 - 9 | MYR242.75 |
10 + | MYR237.90 |
- RS Stock No.:
- 208-6393
- Mfr. Part No.:
- 5331, 100ML
- Manufacturer:
- Loctite
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Loctite Pipe & Thread Sealant Gel
The Loctite white 100ml pipe and thread sealant gel for thread sealing is recommended for use on threaded plastic or plastic/metal fittings carrying hot or cold water. This product cures at ambient temperatures under the influence of atmospheric moisture to form a low strength flexible seal against hot and cold water. It is composed of acetoxy silicone and requires no mixing.
Features and Benefits
Cure time is 12 hours
Low strength
low-pressure
Medium viscosity
Instant seal at 0.5bar on 1in fittings
Water Research Council approved (hot and cold water)
Operating temperature ranges between -55°C and 150°C
Sealing capacity up to 3bar in the water at 90°C
Locks connection against vibration-induced loosening
Low strength
low-pressure
Medium viscosity
Instant seal at 0.5bar on 1in fittings
Water Research Council approved (hot and cold water)
Operating temperature ranges between -55°C and 150°C
Sealing capacity up to 3bar in the water at 90°C
Locks connection against vibration-induced loosening
Applications
For flexible plastic and plastic to metal fittings
Thread sealing
Industrial and agricultural plastic water pipe systems
Drainage systems
Thread sealing
Industrial and agricultural plastic water pipe systems
Drainage systems
Certifications
DVGW approved
WRC listed
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS 6920
WRC listed
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS 6920
Specifications
Attribute | Value |
---|---|
Application | Thread Sealing |
Colour | White |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -50°C |
Package Size | 100 ml |
Product Form | Gel |
Trade Name | Loctite SI 5331 |
Package Type | Tube |
Cure Time | 12 h |
Operating Temperature Range | -50 → +150 °C |
Viscosity Measurement | 50000 |
Chemical Composition | Silicone |
Special Features | Useable for plastics |