- RS Stock No.:
- 392-378
- Mfr. Part No.:
- 20118-750
- Manufacturer:
- nVent SCHROFF
Discontinued product
- RS Stock No.:
- 392-378
- Mfr. Part No.:
- 20118-750
- Manufacturer:
- nVent SCHROFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Thermostat With Power Connection Cable
Thermostat with integrated temperature probe and power connection for cooling fan
Turns on when set temperature is exceeded
Plug + play for all cooling fans and fan units with IEC 320 plug-in system
Schuko/UTE mains connection plug
Turns on when set temperature is exceeded
Plug + play for all cooling fans and fan units with IEC 320 plug-in system
Schuko/UTE mains connection plug
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Maximum Temperature | +60 °C |
Minimum Temperature | 0 °C |
Temperature Range | 0 → +60 °C |