- RS Stock No.:
- 111-7739
- Mfr. Part No.:
- SE-L120
- Manufacturer:
- Selco
Discontinued product
- RS Stock No.:
- 111-7739
- Mfr. Part No.:
- SE-L120
- Manufacturer:
- Selco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BR
Product Details
Selco SE Series Bi-Metallic Thermostats
Professional range of SE (T10) series thermostats from Selco. These thermostats are larger than the usual thermostats, giving them an even more powerful bimetallic disc and a higher electrical rating. All SE series thermostats are designed for maximum airflow around the thermostat to give quick and accurate responses. The SE (T10) series thermostats are ideal for use with heating and Air Conditioning systems and industrial equipment. All models are highly reliable and excellent quality.
Thermal Switches
Specifications
Attribute | Value |
---|---|
Minimum Temperature | +1°C |
Maximum Temperature | +150°C |
Opening Temperature | +120°F |
Thermostat Type | Bi-Metallic |
Closing Temperature | +106°F |
Switch Configuration | NC |
Terminal Type | Quick Connect |
Reset Type | Automatic |
Mounting Type | Panel Mount |