- RS Stock No.:
- 111-7102
- Mfr. Part No.:
- OM-140-QC
- Manufacturer:
- Selco
Discontinued product
- RS Stock No.:
- 111-7102
- Mfr. Part No.:
- OM-140-QC
- Manufacturer:
- Selco
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Selco OM Series Bi-Metallic Thermostats
Professional range of OM series thermostats from Selco. The OM range switches utilise a snap-action bimetal disc, electrically and thermally isolated from the switch. The thermostats contacts are normally closed and open on rise when surface or ambient temperature set point is reached. The circuit remains open until the manual reset button is depressed at approximately 30% below operating temperature. All models are highly reliable and excellent quality.
Thermal Switches
Specifications
Attribute | Value |
---|---|
Minimum Temperature | +50°C |
Maximum Temperature | +150°C |
Opening Temperature | +140°F |
Thermostat Type | Bi-Metallic |
Switch Configuration | NC |
Contact Rating | 10 A, 15A |
Contact Voltage Rating | 125 V, 250V |
Terminal Type | Quick Connect |
Switch Function | NC |
Reset Type | Manual |
Mounting Type | Surface Mount |