Jumo Capillary Thermostat, 300 °C Max, Automatic Reset, NC, 16 A, Panel Mount

Subtotal (1 unit)*

MYR1,089.80

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 10 August 2026
  • Plus 5 unit(s) shipping from 14 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,089.80

*price indicative

RS Stock No.:
278-784
Mfr. Part No.:
602031/81-640-000-00-2000-40-10-6-20-13-460 707 7
Manufacturer:
Jumo
Find similar products by selecting one or more attributes.
Select all

Brand

Jumo

Product Type

Thermostat

Minimum Operating Temperature

50°C

Maximum Operating Temperature

300°C

Contact Configuration

NC

Thermostat Type

Capillary

Contact AC Voltage

230V ac

Contact Current

16A

Series

602031

Standards/Approvals

UL, DIN EN 14597, RoHS, EAC, DIN 46244

Hazardous Area Certification

No

Reset Type

Automatic

Mount Type

Panel Mount

COO (Country of Origin):
DE
The Jumo 1 Pole Mechanical Panel Mounting Thermostat is very robust due to its zinc-plated sheet steel case and can also be used in rough conditions. It operates according to the fluid expansion principle and can be used up to a maximum permissible probe temperature of 345°C without any problems. The electrical connection is made at the tab connectors (A 6.3 x 0.8 DIN 46244) of the switching unit, which can directly switch a maximum permissible switching capacity of AC 230 V/16. The thermostat has an unlocking difference of approx. 25 K in the upper third of the scale (approx. 45 K at the beginning of the scale), after which the device can be unlocked simply by pressing a button. The safety temperature limiter is very flexible and is used in heating, air conditioning and ventilation technology as well as in the plastics industry, apparatus and furnace construction and for temperature monitoring in laboratories and climatic chambers.

Approved according to DIN EN 14597 with UL and EAC approval

RoHS conform and cadmium free

Stainless steel sensor with 6 mm diameter and 85 mm probe length

Flexible copper capillary with 5 mm bending radius

PVC protection tube covers first 460 mm from switch head

Capillary break protection ensures neutral position in case of system failure

Thermostat cannot be unlocked if the system fails

Maximum permissible ambient temperature at switch head is 80°C with IP00 protection class

Temperature compensation minimizes ambient temperature influence

Switch head fixed with two M4 x 28 screws and fixing bracket

Desired shut off temperature easily set on a scale with a screwdriver

High switching point accuracy of +0/-15 K in upper third of scale

No additional auxiliary energy required for temperature measurement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy