- RS Stock No.:
- 732-0610
- Mfr. Part No.:
- 0572 6172
- Manufacturer:
- Testo
1 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
7 In Global stock for delivery in 4-6 working days for West Malaysia, 5-8 working days for Free Trade Zone, and 7-10 working days for East Malaysia.
Price Each
MYR1,179.62
units | Per Unit |
1 + | MYR1,179.62 |
- RS Stock No.:
- 732-0610
- Mfr. Part No.:
- 0572 6172
- Manufacturer:
- Testo
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Humidity / Temperature Probe for H4D/E
Note
The specified tightness class for data loggers is fulfilled with these probes
Testo Hygrometer Probe, For Use With 174, 175 and 176 Series, 12mm Probe Diameter - 0572 6172
Take precise measurements of the humidity and temperature in an area using this hygrometer probe from Testo. For versatility, it's compatible with data loggers from the Testo 174, 175 and 176 series. You can conveniently install this probe with a clamp or PG gland to take long-term measurements.
Features & Benefits
Temperature accuracy of ±0.2°C and humidity accuracy of ±2% for reliable measurements
Compact tip diameter of 12mm to fit into small spaces
Probe length of 175mm to reach into awkward areas
Compact tip diameter of 12mm to fit into small spaces
Probe length of 175mm to reach into awkward areas
Applications
Laboratories
HVAC systems
Storage facilities
Food and beverage production
HVAC systems
Storage facilities
Food and beverage production
What's the measuring range of this hygrometer probe?
This probe has a broad temperature measuring range between -20°C and +70°C and a humidity measuring range between 0% and 100%RH. This makes it suitable for use in harsh environments.
Specifications
Attribute | Value |
---|---|
Accessory Type | Humidity/Temperature Probe |