Rotronic Instruments GTS Set Sword Hygrometer Handheld Thermohygrometer, ±1.5 %RH Accuracy, +50°C Max, 99.9%RH Max
- RS Stock No.:
- 136-5500
- Mfr. Part No.:
- GTS-SET
- Manufacturer:
- Rotronic Instruments
Discontinued product
- RS Stock No.:
- 136-5500
- Mfr. Part No.:
- GTS-SET
- Manufacturer:
- Rotronic Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Rotronic Instruments GTS-SET Equilibrium Relative Humidity Probe Set
The Rotronic GTS-SET is an instrument set for the measurement of equilibrium relative humidity and temperature in stacks of paper and cardboard. It consists of a flat blade probe that can be easily inserted into a stack of paper, cardboard or textiles. The temperature and humidity within the stack can be read off the LCD display on the unit.
Integrated 200mm aluminium sword probe for equilibrium humidity and temperature measurement
Sturdy, very robust mechanical components
Display of equilibrium humidity or temperature via LCD panel
Easy operation by push button
Adjustment by potentiometer
Measurement ranges: -10 to +60°C / 0 to 100 %RH
Display resolution: 0.1 %RH / 0.1 °C
Battery operation (1 x PP9 9V, included)
Low battery indicator
Display hold and auto power-off functions
Set consists of:
GTS handheld instrument with 200mm sword probe
Calibration service: EGS
SCS calibration standard EA50-SC5 (5 ampoules, 50%RH with SCS certificate
Adjustment screwdriver
Carry case: AC1102
What is equilibrium relative humidity (ERH)?
Moisture migration from a material into the atmosphere and vice versa continues until stabilisation of the vapour pressures of water (inside the material and in the atmosphere). When this equilibrium is reached, the moisture content of a material can be expressed in Equilibrium Relative Humidity (ERH).
Equilibrium Relative Humidity Measurement
Specifications
Attribute | Value |
---|---|
Absolute Maximum Temperature Measurement | +50°C |
Maximum Humidity Measurement | 99.9%RH |
Best Temperature Measurement Accuracy | ±0.3 K |
Temperature Measurement Resolution | 0.1°C |
Best Humidity Measurement Accuracy | ±1.5 %RH |
Model Number p | GTS Set Sword Hygrometer |
Humidity Measurement Resolution | 0.1%RH |
Meter Type | Handheld |
Functions | Measuring |
Power Source | Battery |
Battery Type | 9V |
Weight | 400g |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +60°C |