- RS Stock No.:
- 891-9123
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 891-9123
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Type T Mineral Insulated Thermocouples
Type T mineral insulated thermocouples with threaded pot and tails, specially designed to suit many applications and processes due to their high flexibility.
316 stainless steel
Diameters include 1.0, 1.5 and 3.0mm
Insulated hot junction
Probe temperature range from -100 ºC to +400 ºC
100mm PFA twin twisted tails, +brown/-white colour coded in accordance with IEC 584
Diameters include 1.0, 1.5 and 3.0mm
Insulated hot junction
Probe temperature range from -100 ºC to +400 ºC
100mm PFA twin twisted tails, +brown/-white colour coded in accordance with IEC 584
Specifications
Attribute | Value |
---|---|
Thermocouple Type | T |
Probe Diameter | 3mm |
Probe Length | 500mm |
Probe Material | 316 Stainless Steel |
Maximum Temperature Sensed | +400°C |
Termination Type | Cable |
Cable Length | 100mm |
Standards Met | IEC |