- RS Stock No.:
- 787-7854
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 787-7854
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro IEC Mineral Insulated Type K Thermocouple with Threaded Pot and Tails
From RS Pro a range of type K thermocouple temperature sensors or probes that conform to IEC 584 specifications. These thermocouple temperature probes have durable construction with a 310 stainless steel mineral insulated flexible probe sheath that can be bent and formed to suit a wide range of applications. The thermocouple has a single element insulated hot junction for a reduction in electrical interference and a M8 x 1.00 mm fine pitch threaded pot seal with a temperature rating of 200°C.
How does a Thermocouple Work?
A thermocouple is a sensor used to measure temperature in a range of different processes and consists of two wire legs made from different metals joined together at their two ends to form two junctions. The hot, or measuring junction is connected to the body whose temperature is going to be measured. The cold junction or reference junction is connected to a body of known temperature. When the measuring junction is placed on something hot a voltage or potential difference between this and the reference junction occurs. This voltage can then be converted into a temperature measurement using thermocouple reference tables. This process is also known as the Seebeck Effect
What is an Insulated Junction?
An insulated or ungrounded junction is where the thermocouple wires are welded together and fully covered by but insulated from the outer protective sheath, often by the use of mineral insulation. The advantage of this is that there is a reduction in electrical interference and a stable reading
What is Mineral Insulation?
Mineral insulation is used to insulate the thermocouple wires from one another and from the metal probe sheath that surrounds them. The sheath is filled with a highly compacted magnesium oxide powder that prevents the conductors from making contact with one another other than at the fixed junction. The high density of the mineral powder enables the thermocouple to have a rapid response as it promotes a fast heat transfer between the conductor and the sheath. Mineral insulation also helps to protect the thermocouple wire from environmental damage including corrosion, prevents electrical interference and allows the cable to be flexible whilst maintaining its mechanical strength
Key Features and Benefits
Insulated hot junction for reduced electrical interference
Mineral insulation for flexibility, durability and high performance
Conforms to IEC 584 standards
Flexible, can be bent into shape for easy installation
310 stainless steel sheath for resistance to corrosion and oxidation
M8 x 1.0 mm fine pitch threaded pot seal
Wide temperature range of -100 to +1100°C
Mineral insulation for flexibility, durability and high performance
Conforms to IEC 584 standards
Flexible, can be bent into shape for easy installation
310 stainless steel sheath for resistance to corrosion and oxidation
M8 x 1.0 mm fine pitch threaded pot seal
Wide temperature range of -100 to +1100°C
Applications
Type K Thermocouples (Nickel-Chromium / Nickel-Aluminium) are the most common type of thermocouple and are both accurate and flexible with a wide temperature range. Typical applications for these mineral insulated Type-K thermocouple probes include heat exchangers, power stations, brick and cement kilns, heat treatment and annealing furnaces, thermostats, food thermometers, vehicle diagnostics and in laboratories
Accessories
Specifications
Attribute | Value |
---|---|
Thermocouple Type | K |
Probe Diameter | 4.5mm |
Probe Length | 500mm |
Maximum Temperature Sensed | +1100°C |
Probe Material | Stainless Steel |
Termination Type | Cable |
Cable Length | 100mm |
Standards Met | IEC |