- RS Stock No.:
- 174-1678
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 24/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR351.89
Units | Per Unit |
1 - 4 | MYR351.89 |
5 + | MYR289.60 |
- RS Stock No.:
- 174-1678
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Thermocouple
The RS PRO K type thermocouple with an air probe ideal for measuring the temperature of still or moving air and gases. It has a stainless steel sheath with a moulded handle and 120mm of coiled extension cable terminated in a miniature thermocouple plug.
Features and Benefits
Funnelled shield allows for maximum airflow across measuring junction
Applications
Industrial markets
Power generation
Temperature sensor
Power generation
Temperature sensor
Specifications
Attribute | Value |
---|---|
Sensor Type | K |
Probe Length | 120mm |
Probe Diameter | 30mm |
Maximum Temperature Measurement | +250 °C |
Cable Length | 2m |
Connector Type | Miniature Plug |