- RS Stock No.:
- 174-1676
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 01/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR378.49
Units | Per Unit |
1 - 4 | MYR378.49 |
5 + | MYR311.50 |
- RS Stock No.:
- 174-1676
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Stainless steel sheath with a moulded handle and 1.50metres of coiled extension cable terminated in a miniature thermocouple plug.
Surface temperature fast response thermocouple with ceramic tip and coiled element
Ceramic Tip
Maximum Temperature: +900°C
Probe Ø6 x 90mm long stem with Ø12 x 10mm tip - Type K
Coiled element diameter 7mm
Ceramic Tip
Maximum Temperature: +900°C
Probe Ø6 x 90mm long stem with Ø12 x 10mm tip - Type K
Coiled element diameter 7mm
Specifications
Attribute | Value |
---|---|
Sensor Type | K |
Probe Length | 90mm |
Probe Diameter | 12mm |
Maximum Temperature Measurement | +900 °C |
Cable Length | 2m |
Connector Type | Miniature Plug |