RS PRO Type T Thermocouple Cable/Wire, 50m, Unscreened, PTFE Insulation, +260°C Max, 1/0.2mm
- RS Stock No.:
- 827-5811
- Manufacturer:
- RS PRO
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR177.36
- RS Stock No.:
- 827-5811
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 50m | |
| Insulation Material | PTFE | |
| Thermocouple Type | T | |
| Maximum Operating Temperature | +260°C | |
| Screened/Unscreened | Unscreened | |
| Core Strands | 1/0.2mm | |
| Cable Shape | Twin Twisted | |
| Number of Strands | 2 | |
| Standards Met | IEC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 50m | ||
Insulation Material PTFE | ||
Thermocouple Type T | ||
Maximum Operating Temperature +260°C | ||
Screened/Unscreened Unscreened | ||
Core Strands 1/0.2mm | ||
Cable Shape Twin Twisted | ||
Number of Strands 2 | ||
Standards Met IEC | ||
- COO (Country of Origin):
- GB
PTFE Insulated Twin Twisted Pair Thermpocouple Cables
PTFE twin twisted pair for extending or making simple thermocouples
Single pair of PTFE insulated conductors twisted together
Thermocouple types K, T, J & N.
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilizers etc.
10, 25, 50 & 100 metre reel lengths
Tolerance Class 1 for optimum accuracy
Single pair of PTFE insulated conductors twisted together
Thermocouple types K, T, J & N.
Good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids
Suitable for steam & pressure applications, autoclaves, sterilizers etc.
10, 25, 50 & 100 metre reel lengths
Tolerance Class 1 for optimum accuracy
The RS PRO PTFE Insulated Flat Pair Thermocouple Cable are comes with good mechanical strength and flexibility, resistant to oils, acids and other adverse fluids. Suitable for steam & pressure applications, autoclaves, sterilisers etc. and available in 50 m long reel.
Maximum Operating Temperature +260°C
Core Strands 1/0.2mm
Insulation Material PTFE
Cable Shape Twin Twisted
Number of Strands 1
Core Strands 1/0.2mm
Insulation Material PTFE
Cable Shape Twin Twisted
Number of Strands 1
Related links
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.315mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.508mm
- RS PRO Type J Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type T Thermocouple Cable/Wire Unscreened +260°C Max, 1/0.2mm
- RS PRO Type K Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm
- RS PRO Type N Thermocouple Cable/Wire Unscreened +260°C Max, 7/0.2mm


