- RS Stock No.:
- 170-8666
- Mfr. Part No.:
- NTCAIMME3C90373
- Manufacturer:
- Vishay
1000 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Bag of 250)
MYR7.804
Units | Per Unit | Per Bag* |
250 + | MYR7.804 | MYR1,951.00 |
*price indicative |
- RS Stock No.:
- 170-8666
- Mfr. Part No.:
- NTCAIMME3C90373
- Manufacturer:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Vishay NTCAIMME3 Series Radial Thermistors
Vishay NTCAIMME3 series miniature immersion sensor offer fast response time
Reduced thermal gradient due to the use of small tip dimensions and thin insulated wire
Sensor for permanent contact with water or liquids
Reduced thermal gradient due to the use of small tip dimensions and thin insulated wire
Sensor for permanent contact with water or liquids
NTCAIMME3 series applications include temperature measurement, sensing and control and temperature compensation in industrial and consumer electronics
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | NTCAIMME3 |
Tolerance | ±3% |
Maximum Power Rating | 100mW |
Length | 23mm |
Depth | 6.8mm |
Maximum Operating Temperature | +105°C |
Minimum Operating Temperature | +25°C |
Dimensions | 6.8 x 23mm |